ARM® Cortex®-A9 Microprocessor IC i.MX6DL 2 Core, 32-Bit 800MHz 624-MAPBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6U6AVM08ACR

DigiKey Part Number
MCIMX6U6AVM08ACR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCIMX6U6AVM08ACR
Description
IC MPU I.MX6DL 800MHZ 624MAPBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6DL 2 Core, 32-Bit 800MHz 624-MAPBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keypad, LCD
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (1)
Series
USB
USB 2.0 + PHY (4)
Packaging
Tape & Reel (TR)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A9
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
800MHz
Package / Case
624-LFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
624-MAPBGA (21x21)
RAM Controllers
LPDDR2, LVDDR3, DDR3
Additional Interfaces
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500921,08732 Kč460 543,66 Kč
Manufacturers Standard Package
Unit Price without VAT:921,08732 Kč
Unit Price with VAT:1 114,51566 Kč