
MCIMX6U1AVM08AB | |
|---|---|
DigiKey Part Number | MCIMX6U1AVM08AB-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6U1AVM08AB |
Description | IC MPU I.MX6DL 800MHZ 624MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6DL 2 Core, 32-Bit 800MHz 624-MAPBGA (21x21) |
Datasheet | Datasheet |
Category | Display & Interface Controllers Keypad, LCD |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (1) |
Series | USB USB 2.0 + PHY (4) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 624-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 624-MAPBGA (21x21) |
RAM Controllers LPDDR2, LVDDR3, DDR3 | Additional Interfaces CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 844,30087 Kč | 253 290,26 Kč |
| Unit Price without VAT: | 844,30087 Kč |
|---|---|
| Unit Price with VAT: | 1 021,60405 Kč |


