ARM® Cortex®-A9 Microprocessor IC i.MX6S 1 Core, 32-Bit 1.0GHz 624-MAPBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6S5EVM10AB

DigiKey Part Number
MCIMX6S5EVM10AB-ND
Manufacturer
Manufacturer Product Number
MCIMX6S5EVM10AB
Description
IC MPU I.MX6S 1.0GHZ 624MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6S 1 Core, 32-Bit 1.0GHz 624-MAPBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keypad, LCD
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (1)
Series
USB
USB 2.0 + PHY (4)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Part Status
Not For New Designs
Operating Temperature
-20°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A9
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1.0GHz
Package / Case
624-LFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
624-MAPBGA (21x21)
RAM Controllers
LPDDR2, LVDDR3, DDR3
Additional Interfaces
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 081,57000 Kč1 081,57 Kč
10887,54800 Kč8 875,48 Kč
25839,11680 Kč20 977,92 Kč
100785,87900 Kč78 587,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 081,57000 Kč
Unit Price with VAT:1 308,69970 Kč