
MCIMX6Q5EYM10AE | |
|---|---|
DigiKey Part Number | 568-13534-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6Q5EYM10AE |
Description | IC MPU I.MX6Q 1.0GHZ 624FCPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6Q 4 Core, 32-Bit 1.0GHz 624-FCPBGA (21x21) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (1) |
Series | USB USB 2.0 + PHY (4) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Part Status Active | Operating Temperature -20°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection |
Number of Cores/Bus Width 4 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.0GHz | Package / Case 624-LFBGA, FCBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 624-FCPBGA (21x21) |
RAM Controllers LPDDR2, LVDDR3, DDR3 | Additional Interfaces CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
Display & Interface Controllers Keypad, LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 174,55000 Kč | 2 174,55 Kč |
| 10 | 1 820,35900 Kč | 18 203,59 Kč |
| 60 | 1 666,20533 Kč | 99 972,32 Kč |
| 120 | 1 624,52075 Kč | 194 942,49 Kč |
| Unit Price without VAT: | 2 174,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 631,20550 Kč |


