
MCIMX6Q5EYM10AC | |
|---|---|
DigiKey Part Number | MCIMX6Q5EYM10AC-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6Q5EYM10AC |
Description | IC MPU I.MX6Q 1.0GHZ 624FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6Q 4 Core, 32-Bit 1.0GHz 624-FCPBGA (21x21) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX6Q5EYM10AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 4 Core, 32-Bit | |
Speed | 1.0GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, LVDDR3, DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 + PHY (4) | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.3V | |
Operating Temperature | -20°C ~ 105°C (TJ) | |
Security Features | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | |
Mounting Type | Surface Mount | |
Package / Case | 624-LFBGA, FCBGA | |
Supplier Device Package | 624-FCPBGA (21x21) | |
Additional Interfaces | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 174,55000 Kč | 2 174,55 Kč |
| 10 | 1 820,35900 Kč | 18 203,59 Kč |
| 25 | 1 731,90680 Kč | 43 297,67 Kč |
| 100 | 1 634,70900 Kč | 163 470,90 Kč |
| Unit Price without VAT: | 2 174,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 631,20550 Kč |


