Direct



MCIMX6DP4AVT8AA | |
|---|---|
DigiKey Part Number | MCIMX6DP4AVT8AA-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6DP4AVT8AA |
Description | IC MPU I.MX6DP 852MHZ 624FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6DP 2 Core, 32-Bit 852MHz 624-FCBGA (21x21) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (1) |
Series | USB USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 852MHz | Package / Case 624-FBGA, FCBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 624-FCBGA (21x21) |
RAM Controllers LPDDR2, DDR3L, DDR3 | Additional Interfaces CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART |
Graphics Acceleration Yes | Base Product Number |
Display & Interface Controllers HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCIMX6DP4AVT8AB | NXP USA Inc. | 0 | 568-13537-ND | 1 886,79223 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 886,79223 Kč | 566 037,67 Kč |
| Unit Price without VAT: | 1 886,79223 Kč |
|---|---|
| Unit Price with VAT: | 2 283,01860 Kč |


