
MCHC912B32CFUE8 | |
|---|---|
DigiKey Part Number | MCHC912B32CFUE8-ND |
Manufacturer | |
Manufacturer Product Number | MCHC912B32CFUE8 |
Description | IC MCU 16BIT 32KB FLASH 80QFP |
Customer Reference | |
Detailed Description | CPU12 HC12 Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU12 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 63 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 768 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,66000 Kč | 1 007,66 Kč |
| 10 | 826,19100 Kč | 8 261,91 Kč |
| 25 | 780,86240 Kč | 19 521,56 Kč |
| 100 | 731,05390 Kč | 73 105,39 Kč |
| Unit Price without VAT: | 1 007,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,26860 Kč |



