Coldfire V4 MCF5441x Microcontroller IC 32-Bit 250MHz ROMless 256-MAPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF54416CMJ250

DigiKey Part Number
MCF54416CMJ250-ND
Manufacturer
Manufacturer Product Number
MCF54416CMJ250
Description
IC MCU 32BIT ROMLESS 256MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coldfire V4 MCF5441x Microcontroller IC 32-Bit 250MHz ROMless 256-MAPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
MCF54416CMJ250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
87
Mfr
Program Memory Type
ROMless
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Part Status
Active
Data Converters
A/D 8x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
Coldfire V4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
250MHz
Supplier Device Package
256-MAPBGA (17x17)
Connectivity
1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG
Package / Case
256-LBGA
Peripherals
DMA, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
450499,38751 Kč224 724,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:499,38751 Kč
Unit Price with VAT:604,25889 Kč