256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5282CVM80

DigiKey Part Number
MCF5282CVM80-ND
Manufacturer
Manufacturer Product Number
MCF5282CVM80
Description
IC MCU 32B 512KB FLASH 256MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF528x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 256-MAPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
150
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 511,60000 Kč1 511,60 Kč
101 259,92700 Kč12 599,27 Kč
251 197,08000 Kč29 927,00 Kč
1001 185,03500 Kč118 503,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 511,60000 Kč
Unit Price with VAT:1 829,03600 Kč