Coldfire V2 MCF5225x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF52256CAG66

DigiKey Part Number
MCF52256CAG66-ND
Manufacturer
Manufacturer Product Number
MCF52256CAG66
Description
IC MCU 32BIT 256KB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coldfire V2 MCF5225x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MCF52256CAG66 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
66MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, QSPI, UART/USART, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
96
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1545,95000 Kč545,95 Kč
10438,71100 Kč4 387,11 Kč
25411,91360 Kč10 297,84 Kč
100382,45970 Kč38 245,97 Kč
300366,03503 Kč109 810,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:545,95000 Kč
Unit Price with VAT:660,59950 Kč