Coldfire V1 MCF51QE Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coldfire V1 MCF51QE Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MCF51QE32LH

DigiKey Part Number
MCF51QE32LH-ND
Manufacturer
Manufacturer Product Number
MCF51QE32LH
Description
IC MCU 32BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coldfire V1 MCF51QE Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MCF51QE32LH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
Coldfire V1
Operating Temperature
0°C ~ 70°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, SCI, SPI
Package / Case
64-LQFP
Peripherals
LVD, PWM, WDT
Base Product Number
Number of I/O
54
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1239,38000 Kč239,38 Kč
10187,21800 Kč1 872,18 Kč
25174,20800 Kč4 355,20 Kč
100159,89770 Kč15 989,77 Kč
250153,07460 Kč38 268,65 Kč
800146,59728 Kč117 277,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,38000 Kč
Unit Price with VAT:289,64980 Kč