Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF51JM128VQH

DigiKey Part Number
MCF51JM128VQH-ND
Manufacturer
Manufacturer Product Number
MCF51JM128VQH
Description
IC MCU 32BIT 128KB FLASH 64QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCF51JM128VQH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Coldfire V1
Core Size
32-Bit
Speed
50MHz
Connectivity
CANbus, I2C, SCI, SPI, USB OTG
Peripherals
LVD, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x14)
Package / Case
64-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1383,84000 Kč383,84 Kč
10305,01700 Kč3 050,17 Kč
25285,32080 Kč7 133,02 Kč
100263,65930 Kč26 365,93 Kč
420248,56583 Kč104 397,65 Kč
840243,18833 Kč204 278,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:383,84000 Kč
Unit Price with VAT:464,44640 Kč