
MCF51JM128VLK | |
|---|---|
DigiKey Part Number | MCF51JM128VLK-ND |
Manufacturer | |
Manufacturer Product Number | MCF51JM128VLK |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51JM128VLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, I2C, SCI, SPI, USB OTG | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,50000 Kč | 393,50 Kč |
| 10 | 312,89100 Kč | 3 128,91 Kč |
| 25 | 292,75400 Kč | 7 318,85 Kč |
| 100 | 270,62010 Kč | 27 062,01 Kč |
| 450 | 254,60169 Kč | 114 570,76 Kč |
| Unit Price without VAT: | 393,50000 Kč |
|---|---|
| Unit Price with VAT: | 476,13500 Kč |



