
MC9S12XEG128MAA | |
|---|---|
DigiKey Part Number | MC9S12XEG128MAA-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12XEG128MAA |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12X | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,79000 Kč | 381,79 Kč |
| 10 | 303,80900 Kč | 3 038,09 Kč |
| 24 | 285,10292 Kč | 6 842,47 Kč |
| 80 | 265,85388 Kč | 21 268,31 Kč |
| 420 | 248,03774 Kč | 104 175,85 Kč |
| 840 | 242,72626 Kč | 203 890,06 Kč |
| Unit Price without VAT: | 381,79000 Kč |
|---|---|
| Unit Price with VAT: | 461,96590 Kč |



