MC9S12DJ128CPVE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 558,55543 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 301
Unit Price: 797,16000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 787,48000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
MC9S12DT256VPVE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC9S12DT256VPVE
112-LQFP Series

MC9S12DJ128CPVE

DigiKey Part Number
MC9S12DJ128CPVE-ND
Manufacturer
Manufacturer Product Number
MC9S12DJ128CPVE
Description
IC MCU 16BIT 128KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
HCS12
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
PWM, WDT
Number of I/O
91
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.25V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
300559,06483 Kč167 719,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:559,06483 Kč
Unit Price with VAT:676,46844 Kč