
MC9S12C32CFAE25 | |
---|---|
DigiKey Part Number | MC9S12C32CFAE25-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12C32CFAE25 |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 318,91000 Kč | 318,91 Kč |
10 | 253,68900 Kč | 2 536,89 Kč |
25 | 237,37880 Kč | 5 934,47 Kč |
100 | 219,46070 Kč | 21 946,07 Kč |
250 | 219,20992 Kč | 54 802,48 Kč |
Unit Price without VAT: | 318,91000 Kč |
---|---|
Unit Price with VAT: | 385,88110 Kč |