S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08SH8CWJ

DigiKey Part Number
MC9S08SH8CWJ-ND
Manufacturer
Manufacturer Product Number
MC9S08SH8CWJ
Description
IC MCU 8BIT 8KB FLASH 20SOIC
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 665
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
1076,66400 Kč766,64 Kč
3868,30974 Kč2 595,77 Kč
11463,42500 Kč7 230,45 Kč
26660,56346 Kč16 109,88 Kč
53258,67955 Kč31 217,52 Kč
1 02657,20277 Kč58 690,04 Kč
2 50855,58500 Kč139 407,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč