
MC9S08SH4CSC | |
|---|---|
DigiKey Part Number | MC9S08SH4CSC-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08SH4CSC |
Description | IC MCU 8BIT 4KB FLASH 8SOIC |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08SH4CSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,48000 Kč | 79,48 Kč |
| 10 | 59,98400 Kč | 599,84 Kč |
| 98 | 49,82398 Kč | 4 882,75 Kč |
| 196 | 47,81985 Kč | 9 372,69 Kč |
| 294 | 46,81704 Kč | 13 764,21 Kč |
| 588 | 45,34541 Kč | 26 663,10 Kč |
| 1 078 | 44,27354 Kč | 47 726,88 Kč |
| Unit Price without VAT: | 79,48000 Kč |
|---|---|
| Unit Price with VAT: | 96,17080 Kč |





