
MC9S08QG8MFFE | |
|---|---|
DigiKey Part Number | 568-14833-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QG8MFFE |
Description | IC MCU 8BIT 8KB FLASH 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-QFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN-EP (5x5) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,30500 Kč | 973,05 Kč |
| 25 | 89,86320 Kč | 2 246,58 Kč |
| 100 | 81,67800 Kč | 8 167,80 Kč |
| 250 | 77,77660 Kč | 19 444,15 Kč |
| 500 | 75,42482 Kč | 37 712,41 Kč |
| 2 450 | 71,48559 Kč | 175 139,70 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |



