Direct

MC9S08QG8CFQE | |
|---|---|
DigiKey Part Number | 568-13647-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QG8CFQE |
Description | IC MCU 8BIT 8KB FLASH 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 8-DFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08QG8CFQE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-DFN-EP (4x4) |
Connectivity I2C, SCI, SPI | Package / Case 8-VDFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08QG8MFQE | NXP USA Inc. | 0 | MC9S08QG8MFQE-ND | 71,01189 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 450 | 59,64666 Kč | 146 134,32 Kč |
| Unit Price without VAT: | 59,64666 Kč |
|---|---|
| Unit Price with VAT: | 72,17246 Kč |




