S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-QFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QG8CFFE

DigiKey Part Number
MC9S08QG8CFFE-ND
Manufacturer
Manufacturer Product Number
MC9S08QG8CFFE
Description
IC MCU 8BIT 8KB FLASH 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-QFN-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN-EP (5x5)
Package / Case
16-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 703
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1088,73800 Kč887,38 Kč
2581,86720 Kč2 046,68 Kč
10074,30350 Kč7 430,35 Kč
25070,69776 Kč17 674,44 Kč
50068,52446 Kč34 262,23 Kč
2 45064,88416 Kč158 966,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč