S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QG8CDTER

DigiKey Part Number
MC9S08QG8CDTERTR-ND - Tape & Reel (TR)
MC9S08QG8CDTERCT-ND - Cut Tape (CT)
MC9S08QG8CDTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC9S08QG8CDTER
Description
IC MCU 8BIT 8KB FLASH 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1089,61900 Kč896,19 Kč
2582,69000 Kč2 067,25 Kč
10075,07410 Kč7 507,41 Kč
25071,44276 Kč17 860,69 Kč
50071,24454 Kč35 622,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00065,19123 Kč325 956,15 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč