MC9S08QG4CPAE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2 450
Unit Price: 102,26000 Kč
Datasheet
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QG4CPAE

DigiKey Part Number
MC9S08QG4CPAE-ND
Manufacturer
Manufacturer Product Number
MC9S08QG4CPAE
Description
IC MCU 8BIT 4KB FLASH 8DIP
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 4x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Through Hole
Speed
20MHz
Supplier Device Package
8-PDIP
Connectivity
I2C, SCI, SPI
Package / Case
8-DIP (0.300", 7.62mm)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S08QG4CDNENXP USA Inc.2 450MC9S08QG4CDNE-ND102,26000 KčSimilar
Obsolete
Marketplace Stock: 5 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 000In Stock
Ships from Flip Electronics