S08 S08 Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QE64CLC

DigiKey Part Number
MC9S08QE64CLC-ND
Manufacturer
Manufacturer Product Number
MC9S08QE64CLC
Description
IC MCU 8BIT 64KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08QE64CLC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 487
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1234,55000 Kč234,55 Kč
10183,37600 Kč1 833,76 Kč
25170,58760 Kč4 264,69 Kč
100156,52960 Kč15 652,96 Kč
250149,82744 Kč37 456,86 Kč
500145,78786 Kč72 893,93 Kč
1 250141,52350 Kč176 904,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,55000 Kč
Unit Price with VAT:283,80550 Kč