
MC9S08QE32CFT | |
|---|---|
DigiKey Part Number | MC9S08QE32CFT-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QE32CFT |
Description | IC MCU 8BIT 32KB FLASH 48QFN |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08QE32CFT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-QFN-EP (7x7) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 48-VFQFN Exposed Pad |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,62000 Kč | 1 216,20 Kč |
| 25 | 112,60800 Kč | 2 815,20 Kč |
| 100 | 102,70120 Kč | 10 270,12 Kč |
| 250 | 97,97920 Kč | 24 494,80 Kč |
| 500 | 95,13354 Kč | 47 566,77 Kč |
| 1 300 | 92,01647 Kč | 119 621,41 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |



