S08 S08 Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QD4VSC

DigiKey Part Number
MC9S08QD4VSC-ND
Manufacturer
Manufacturer Product Number
MC9S08QD4VSC
Description
IC MCU 8BIT 4KB FLASH 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC9S08QD4VSC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
S08
Core Size
8-Bit
Speed
10MHz
Connectivity
-
Peripherals
LVD, POR, PWM, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 849
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1063,83400 Kč638,34 Kč
9853,03071 Kč5 197,01 Kč
19650,89872 Kč9 976,15 Kč
29449,83238 Kč14 650,72 Kč
58848,26719 Kč28 381,11 Kč
1 07847,12707 Kč50 802,98 Kč
2 54845,80934 Kč116 722,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč