S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QD2CSC

DigiKey Part Number
MC9S08QD2CSC-ND
Manufacturer
Manufacturer Product Number
MC9S08QD2CSC
Description
IC MCU 8BIT 2KB FLASH 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC9S08QD2CSC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
16MHz
Connectivity
-
Peripherals
LVD, POR, PWM, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 707
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1056,02300 Kč560,23 Kč
9846,35847 Kč4 543,13 Kč
19644,45469 Kč8 713,12 Kč
29443,50085 Kč12 789,25 Kč
58842,10241 Kč24 756,22 Kč
1 07841,08401 Kč44 288,56 Kč
2 54839,90626 Kč101 681,15 Kč
5 09639,14417 Kč199 478,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč