MC9S08PT32VLH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 54,73680 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 800
Unit Price: 108,14000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 59,58760 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 115
Unit Price: 50,19000 Kč
Datasheet
S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MC9S08PT32VLH

DigiKey Part Number
MC9S08PT32VLH-ND
Manufacturer
Manufacturer Product Number
MC9S08PT32VLH
Description
IC MCU 8BIT 32KB FLASH 64LQFP
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
S08
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
57
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S08PA32AVLHNXP USA Inc.0MC9S08PA32AVLH-ND54,73680 KčParametric Equivalent
MC9S08PA32VLHNXP USA Inc.800MC9S08PA32VLH-ND108,14000 KčParametric Equivalent
MC9S08PT32AVLHNXP USA Inc.0568-13583-ND59,58760 KčParametric Equivalent
R5F11BLCAFB#30Renesas Electronics Corporation1 115R5F11BLCAFB#30-ND50,19000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
80065,82033 Kč52 656,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,82033 Kč
Unit Price with VAT:79,64260 Kč