
MC9S08PA4AVTG | |
|---|---|
DigiKey Part Number | 568-13730-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA4AVTG |
Description | IC MCU 8BIT 4KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity LINbus, SPI, UART/USART | Supplier Device Package 16-TSSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 96 | 19,35531 Kč | 1 858,11 Kč |
| 192 | 18,43776 Kč | 3 540,05 Kč |
| 288 | 17,97809 Kč | 5 177,69 Kč |
| 576 | 17,30403 Kč | 9 967,12 Kč |
| 1 056 | 16,81292 Kč | 17 754,44 Kč |
| 2 592 | 16,22330 Kč | 42 050,79 Kč |
| 5 088 | 15,86851 Kč | 80 738,98 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

