S08 S08 Microcontroller IC 8-Bit 48MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S08 S08 Microcontroller IC 8-Bit 48MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MC9S08JM60CLH

DigiKey Part Number
MC9S08JM60CLH-ND
Manufacturer
Manufacturer Product Number
MC9S08JM60CLH
Description
IC MCU 8BIT 60KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 48MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SCI, SPI, USB
Peripherals
LVD, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1296,70000 Kč296,70 Kč
10233,83400 Kč2 338,34 Kč
25218,09360 Kč5 452,34 Kč
100200,80810 Kč20 080,81 Kč
250192,56760 Kč48 141,90 Kč
800184,74329 Kč147 794,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:296,70000 Kč
Unit Price with VAT:359,00700 Kč