


MC9S08GT8AMFBE | |
|---|---|
DigiKey Part Number | MC9S08GT8AMFBE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08GT8AMFBE |
Description | IC MCU 8BIT 8KB FLASH 44QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 44-QFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-QFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 44-QFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 161,05500 Kč | 1 610,55 Kč |
| 25 | 149,59800 Kč | 3 739,95 Kč |
| 100 | 137,01200 Kč | 13 701,20 Kč |
| 480 | 127,58779 Kč | 61 242,14 Kč |
| 960 | 124,57589 Kč | 119 592,85 Kč |
| 1 440 | 123,06855 Kč | 177 218,71 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |






