S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-QFP (10x10)
MC908GP32CFBER

MC9S08GT32ACFBER

DigiKey Part Number
MC9S08GT32ACFBER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC9S08GT32ACFBER
Description
IC MCU 8BIT 32KB FLASH 44QFP
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-QFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08GT32ACFBER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
44-QFP (10x10)
Connectivity
I2C, SCI, SPI
Package / Case
44-QFP
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750164,93229 Kč123 699,22 Kč
Manufacturers Standard Package
Unit Price without VAT:164,93229 Kč
Unit Price with VAT:199,56807 Kč