S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-QFP (10x10)
MC908GP32CFBER

MC9S08GT16ACFBER

DigiKey Part Number
MC9S08GT16ACFBERTR-ND - Tape & Reel (TR)
MC9S08GT16ACFBERCT-ND - Cut Tape (CT)
MC9S08GT16ACFBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC9S08GT16ACFBER
Description
IC MCU 8BIT 16KB FLASH 44QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-QFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
44-QFP (10x10)
Connectivity
I2C, SCI, SPI
Package / Case
44-QFP
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 802
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750137,51843 Kč103 138,82 Kč
1 500134,65821 Kč201 987,32 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1225,10000 Kč225,10 Kč
10175,73200 Kč1 757,32 Kč
25163,38960 Kč4 084,74 Kč
100149,82910 Kč14 982,91 Kč
250144,95676 Kč36 239,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1223,00000 Kč223,00 Kč
10174,05200 Kč1 740,52 Kč
25161,83560 Kč4 045,89 Kč
100148,40340 Kč14 840,34 Kč
250144,95676 Kč36 239,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:223,00000 Kč
Unit Price with VAT:269,83000 Kč