


MC9S08GT16ACFBE | |
|---|---|
DigiKey Part Number | MC9S08GT16ACFBE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08GT16ACFBE |
Description | IC MCU 8BIT 16KB FLASH 44QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-QFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-QFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 44-QFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 175,73200 Kč | 1 757,32 Kč |
| 25 | 163,38960 Kč | 4 084,74 Kč |
| 100 | 149,82910 Kč | 14 982,91 Kč |
| 480 | 139,67869 Kč | 67 045,77 Kč |
| 960 | 136,43559 Kč | 130 978,17 Kč |
| 1 440 | 134,81168 Kč | 194 128,82 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |




