
MC9S08DZ60AMLC | |
|---|---|
DigiKey Part Number | MC9S08DZ60AMLC-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DZ60AMLC |
Description | IC MCU 8BIT 60KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor S08 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S9S08DZ60F2MLC | NXP USA Inc. | 1 269 | 568-14888-ND | 259,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,84000 Kč | 395,84 Kč |
| 10 | 314,81400 Kč | 3 148,14 Kč |
| 25 | 294,59640 Kč | 7 364,91 Kč |
| 100 | 272,37070 Kč | 27 237,07 Kč |
| 250 | 261,77740 Kč | 65 444,35 Kč |
| 500 | 255,39312 Kč | 127 696,56 Kč |
| Unit Price without VAT: | 395,84000 Kč |
|---|---|
| Unit Price with VAT: | 478,96640 Kč |





