


MC9S08DZ32AMLH | |
|---|---|
DigiKey Part Number | MC9S08DZ32AMLH-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DZ32AMLH |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,57000 Kč | 386,57 Kč |
| 10 | 307,20100 Kč | 3 072,01 Kč |
| 25 | 287,37040 Kč | 7 184,26 Kč |
| 100 | 265,58060 Kč | 26 558,06 Kč |
| 250 | 255,19372 Kč | 63 798,43 Kč |
| 800 | 245,33198 Kč | 196 265,58 Kč |
| Unit Price without VAT: | 386,57000 Kč |
|---|---|
| Unit Price with VAT: | 467,74970 Kč |




