
MC9S08AW32CPUE | |
|---|---|
DigiKey Part Number | MC9S08AW32CPUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AW32CPUE |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 10 | 221,86500 Kč | 2 218,65 Kč |
| 25 | 206,82200 Kč | 5 170,55 Kč |
| 100 | 190,28390 Kč | 19 028,39 Kč |
| 250 | 182,40376 Kč | 45 600,94 Kč |
| 800 | 174,92069 Kč | 139 936,55 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |






