
MC9S08AW32CFUE | |
---|---|
DigiKey Part Number | MC9S08AW32CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AW32CFUE |
Description | IC MCU 8BIT 32KB FLASH 64QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 225,80000 Kč | 225,80 Kč |
10 | 176,61800 Kč | 1 766,18 Kč |
25 | 164,34040 Kč | 4 108,51 Kč |
100 | 150,83420 Kč | 15 083,42 Kč |
420 | 141,42429 Kč | 59 398,20 Kč |
840 | 138,07092 Kč | 115 979,57 Kč |
1 260 | 136,39121 Kč | 171 852,92 Kč |
Unit Price without VAT: | 225,80000 Kč |
---|---|
Unit Price with VAT: | 273,21800 Kč |