64 QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AC128CFUER

DigiKey Part Number
568-15156-2-ND - Tape & Reel (TR)
568-15156-1-ND - Cut Tape (CT)
568-15156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC9S08AC128CFUER
Description
IC MCU 8BIT 128KB FLASH 64QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x14)
Package / Case
64-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1246,50000 Kč246,50 Kč
10193,28100 Kč1 932,81 Kč
25180,00280 Kč4 500,07 Kč
100165,40250 Kč16 540,25 Kč
250158,44084 Kč39 610,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750152,14407 Kč114 108,05 Kč
Manufacturers Standard Package
Unit Price without VAT:246,50000 Kč
Unit Price with VAT:298,26500 Kč