RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9RS08KA8CTG

DigiKey Part Number
MC9RS08KA8CTG-ND
Manufacturer
Manufacturer Product Number
MC9RS08KA8CTG
Description
IC MCU 8BIT 8KB FLASH 16TSSOP
Customer Reference
Detailed Description
RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RS08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C
Peripherals
LVD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
254 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 836
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1041,21900 Kč412,19 Kč
9633,85490 Kč3 250,07 Kč
19232,38615 Kč6 218,14 Kč
28831,65010 Kč9 115,23 Kč
57630,57068 Kč17 608,71 Kč
1 05629,78455 Kč31 452,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč