MC9RS08KA2CPC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 440
Unit Price: 1,74000 Kč
Datasheet
RS08 RS08 Microcontroller IC 8-Bit 10MHz 2KB (2K x 8) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9RS08KA2CPC

DigiKey Part Number
MC9RS08KA2CPC-ND
Manufacturer
Manufacturer Product Number
MC9RS08KA2CPC
Description
IC MCU 8BIT 2KB FLASH 8DIP
Customer Reference
Detailed Description
RS08 RS08 Microcontroller IC 8-Bit 10MHz 2KB (2K x 8) FLASH 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC9RS08KA2CPC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RS08
Core Size
8-Bit
Speed
10MHz
Connectivity
-
Peripherals
LVD, POR, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
63 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes