
MC9RS08KA1CDBR | |
|---|---|
DigiKey Part Number | MC9RS08KA1CDBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC9RS08KA1CDBR |
Description | IC MCU 8BIT 1KB FLASH 6DFN |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) FLASH 6-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | RS08 | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | - | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 2 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 63 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN-EP (3x3) | |
Package / Case | 6-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,59519 Kč | 56 487,97 Kč |
| Unit Price without VAT: | 22,59519 Kč |
|---|---|
| Unit Price with VAT: | 27,34018 Kč |



