
MC908AB32CFUE | |
|---|---|
DigiKey Part Number | MC908AB32CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC908AB32CFUE |
Description | IC MCU 8BIT 32KB FLASH 64QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, PWM | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,95000 Kč | 747,95 Kč |
| 10 | 606,90500 Kč | 6 069,05 Kč |
| 25 | 571,66640 Kč | 14 291,66 Kč |
| 100 | 532,95020 Kč | 53 295,02 Kč |
| Unit Price without VAT: | 747,95000 Kč |
|---|---|
| Unit Price with VAT: | 905,01950 Kč |



