
MC68LK332ACAG16 | |
|---|---|
DigiKey Part Number | MC68LK332ACAG16-ND |
Manufacturer | |
Manufacturer Product Number | MC68LK332ACAG16 |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | CPU32 M683xx Microcontroller IC 32-Bit 16.78MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU32 | |
Core Size | 32-Bit | |
Speed | 16.78MHz | |
Connectivity | EBI/EMI, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,27000 Kč | 1 096,27 Kč |
| 10 | 901,44100 Kč | 9 014,41 Kč |
| 25 | 852,77120 Kč | 21 319,28 Kč |
| 100 | 799,28120 Kč | 79 928,12 Kč |
| Unit Price without VAT: | 1 096,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,48670 Kč |



