132-BQFP Bumpered Package Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68331CEH16

DigiKey Part Number
MC68331CEH16-ND
Manufacturer
Manufacturer Product Number
MC68331CEH16
Description
IC MCU 32BIT ROMLESS 132PQFP
Customer Reference
Detailed Description
CPU32 M683xx Microcontroller IC 32-Bit 16MHz ROMless 132-PQFP (24.13x24.13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
CPU32
Core Size
32-Bit
Speed
16MHz
Connectivity
EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
18
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
132-PQFP (24.13x24.13)
Package / Case
132-BQFP Bumpered
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 093,34000 Kč1 093,34 Kč
10898,62500 Kč8 986,25 Kč
25849,99920 Kč21 249,98 Kč
180779,46278 Kč140 303,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 093,34000 Kč
Unit Price with VAT:1 322,94140 Kč