56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F84789VLL

DigiKey Part Number
MC56F84789VLL-ND
Manufacturer
Manufacturer Product Number
MC56F84789VLL
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MC56F84789VLL Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b, 16x16b; D/A 1x12b
Core Processor
56800EX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
86
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 479
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1428,78000 Kč428,78 Kč
10341,82600 Kč3 418,26 Kč
24320,98083 Kč7 703,54 Kč
90297,77967 Kč26 800,17 Kč
270284,07726 Kč76 700,86 Kč
450279,01069 Kč125 554,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:428,78000 Kč
Unit Price with VAT:518,82380 Kč