
MC56F84567VLL | |
|---|---|
DigiKey Part Number | 568-14505-ND |
Manufacturer | |
Manufacturer Product Number | MC56F84567VLL |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC56F84567VLL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b, 8x16b |
Core Processor 56800EX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 86 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 133,64853 Kč | 60 141,84 Kč |
| Unit Price without VAT: | 133,64853 Kč |
|---|---|
| Unit Price with VAT: | 161,71472 Kč |



