56800EX 56F8xxx Microcontroller IC 32-Bit 60MHz 96KB (96K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56800EX 56F8xxx Microcontroller IC 32-Bit 60MHz 96KB (96K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MC56F84452VLH

DigiKey Part Number
568-13581-ND
Manufacturer
Manufacturer Product Number
MC56F84452VLH
Description
IC MCU 32BIT 96KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800EX 56F8xxx Microcontroller IC 32-Bit 60MHz 96KB (96K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b, 8x16b
Core Processor
56800EX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
60MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
54
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
800104,25429 Kč83 403,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,25429 Kč
Unit Price with VAT:126,14769 Kč