MC56F81000 - 56800EX DSP Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F81000-EVK

DigiKey Part Number
568-MC56F81000-EVK-ND
Manufacturer
Manufacturer Product Number
MC56F81000-EVK
Description
MC56F81000 EVAL KIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MC56F81000 - 56800EX DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
DSP
Core Processor
56800EX
Platform
-
Utilized IC / Part
MC56F81000
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1949,32000 Kč949,32 Kč
Manufacturers Standard Package
Unit Price without VAT:949,32000 Kč
Unit Price with VAT:1 148,67720 Kč