56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 64KB (32K x 16) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F8035VLDR

DigiKey Part Number
MC56F8035VLDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC56F8035VLDR
Description
IC MCU 16BIT 64KB FLASH 44LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 64KB (32K x 16) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 16
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
56800E
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
44-LQFP (10x10)
Connectivity
I2C, LINbus, SCI, SPI
Package / Case
44-LQFP
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500227,68425 Kč341 526,38 Kč
Manufacturers Standard Package
Unit Price without VAT:227,68425 Kč
Unit Price with VAT:275,49794 Kč